The 102ML1-E1 is a 26.69N SPDT screw terminal switch with a maximum current rating of 10A and a maximum voltage rating of 480V AC or 230V DC. It has a straight orientation and a conduit termination. The switch is designed for basic and snap action applications and is available individually packaged.
Honeywell 102ML1-E1 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 230V |
| Mount | Screw |
| Operating Force | 26.69N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102ML1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.