
SP3T toggle switch featuring a locking lever actuator with a nickel-plated finish. Rated for 20A maximum at 277VAC and 250VDC, with a 15A continuous current rating. Offers ON-ON-ON switch function and DPDT throw configuration. Environment-proof design with wire lead termination and panel mount bushing.
Honeywell 102TL1-10A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
