
This 15A DPDT toggle switch is rated for 250V DC and has an operating temperature range of -65°C to 71°C. It features a locking lever actuator with a nickel-plated finish and silver-cadmium contacts. The switch is designed for bushing mount and has wire leads for termination. It is RoHS compliant and suitable for use in environments that require environmental proofing.
Honeywell 102TL1-10P technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.