
The 102TL1-2 is a standard round toggle switch with a current rating of 15A and a maximum voltage rating of 250V DC. It has a nickel-plated actuator and silver-cadmium contacts. The switch is available in both non-illuminated and illuminated versions and is rated for operation between -65°C and 71°C. It is RoHS compliant and suitable for use in environments that require environmental proofing.
Honeywell 102TL1-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.