
This toggle switch features a locking lever actuator made of nickel plated material, with a current rating of 15A and a maximum voltage rating of 250V DC. It has a non-illuminated design and is rated for operation between -65°C and 71°C. The switch is RoHS compliant and has a DPDT throw configuration. It is available in a panel mount with threads configuration and is suitable for use in a variety of applications.
Honeywell 102TL1-3G technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
