
DPDT toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 17.27mm actuator length. Rated for 18A at 277VAC and 250VDC, with a 372.85VA rating. Contact material is silver with cadmium plating, and the switch offers a straight, wire lead termination. Designed for panel mounting with threads, this environment-proof component operates between -65°C and 71°C.
Honeywell 102TL1-8 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
