
This standard round toggle switch from Honeywell features a nickel plated actuator and silver, cadmium contacts. It has a current rating of 7.5A and a maximum voltage rating of 250V DC. The switch is designed for operation in temperatures ranging from -65°C to 71°C and is RoHS compliant. It is available in a panel mount with threads configuration.
Honeywell 102TL2-50 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
