DPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. Rated for 10A at 277VAC and 250VDC, with a 372.85VA rating. This panel-mount switch offers wire lead termination and operates within a temperature range of -65°C to 71°C. Environment-proof and RoHS compliant, it includes a 26.67mm actuator length and a 33.53mm overall length.
Honeywell 102TL2-51E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2-51E to view detailed technical specifications.
No datasheet is available for this part.