Honeywell 102TL2133-10 technical specifications.
| Actuator Length | 20.32mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2133-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.