Honeywell 102TL2258-7 technical specifications.
| Actuator Length | 41.15mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2258-7 to view detailed technical specifications.
No datasheet is available for this part.