
DPDT toggle switch featuring a nickel-plated round lever actuator and silver-cadmium contacts. Rated for 7.5A at 230VAC and 28VDC, with a maximum DC voltage rating of 250V. This environment-proof, RoHS compliant component offers momentary-off-momentary switching and wire lead termination for panel mounting with threads. Operating temperature range spans from -65°C to 72°C.
Honeywell 102TL2263-7 technical specifications.
| Actuator Material | NICKEL PLATED |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 22.61mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 28V |
| Weight | 77.11g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2263-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.