
This standard round toggle switch has a nickel plated actuator and gold contact plating. It operates at a maximum voltage of 28V DC and a current rating of 100mA. The switch is designed for use in a bushing mount configuration and has a maximum operating temperature range of -65°C to 71°C.
Honeywell 102TL2887-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 53.98g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL2887-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
