Honeywell 102TP82-3 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.61mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TP82-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
