
The 102TP82-70 is a 10A DPDT mom-on-mom rocker switch from Honeywell, rated for 125V AC and operating within a temperature range of -54°C to 71°C. It features an illuminated actuator made of plastic with a silver and cadmium contact material. The switch is panel mount and available in bulk packaging.
Honeywell 102TP82-70 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-On-Mom |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TP82-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.