
Analog circuit, featuring one function, within the specialized IC category. This component is housed in an axial package with dimensions of 1.02mm diameter, 1.02mm height, and 1.98mm length. It operates across a temperature range of -40°C to 200°C and is designed for stud mounting. The series is MG, and the package shape is square/rectangular, with a size of 1.02mm. RoHS compliant.
Honeywell 103MG5 technical specifications.
| Package/Case | Axial |
| Diameter | 1.02mm |
| Height | 1.02mm |
| Length | 1.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 125 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Square, Rectangular |
| Size | 1.02mm |
| Width | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103MG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
