Honeywell 103MG6 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Rectangular |
| Size | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103MG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
