
This Honeywell 103MG8 analog IC is packaged in an axial case and mounted via a stud. It operates within a temperature range of -40°C to 200°C. The IC is RoHS compliant and available in quantities of 10. The 103MG8 is part of the MG series.
Honeywell 103MG8 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Square |
| Size | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103MG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
