Honeywell 103SR11A-2 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Cable |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR11A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.