Honeywell 103SR11A-5 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR11A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.