The 103SR12A-7 is a Hall Effect Switch from Honeywell with a magnet actuator. It operates within a temperature range of -40°C to 100°C and is designed for panel mount applications. The device has a maximum output current of 40mA and can handle a maximum supply voltage of 24V, with a minimum supply voltage of -1.2V. The 103SR12A-7 is compliant with RoHS regulations and features wire leads for termination.
Honeywell 103SR12A-7 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | -1.2V |
| Mount | Panel |
| Output Current | 40mA |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR12A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.