Honeywell 103SR12S-2 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | -1.2V |
| Mount | Panel |
| Output Current | 40mA |
| Series | 103SR |
| Termination | Cable |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR12S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.