
The 103SR17A-1 Hall Effect Switch from Honeywell features a magnet actuator material and a maximum operating temperature of 100°C. It has a maximum output current of 20mA and a maximum supply voltage of 24V. The device is packaged in aluminum and is designed for panel mount. The switch is RoHS compliant and has a nominal supply current of 10mA. It operates within a temperature range of -40°C to 100°C.
Honeywell 103SR17A-1 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Leakage Current | 20uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR17A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
