Honeywell 103SR18-1 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Current Rating | 10mA |
| Leakage Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect, Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.