Honeywell 104EN31-8 technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 53.38N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104EN31-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.