Honeywell 104MG2 technical specifications.
| Package/Case | Axial |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Series | MG |
| Shape | Square |
| Size | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104MG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
