
This toggle switch features a locking lever actuator and is rated for 15A at 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is RoHS compliant and has a non-illuminated design. It is available in a panel mount with threads configuration and is suitable for use in a variety of environments.
Honeywell 104TL1-2D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL1-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.