
DPDT toggle switch featuring a latched mechanism and wire terminal termination. Rated for 20A max at 28VDC, with a 15A continuous current rating and 125VAC/230VAC voltage ratings. This non-illuminated, environment-proof switch has a standard round, nickel-plated actuator and silver-cadmium contacts. Designed for panel mounting with a threaded bushing, it operates within a temperature range of -65°C to 72°C.
Honeywell 104TL1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.