
4PDT toggle switch featuring a latched, non-illuminated lever actuator with a 17.27mm nickel-plated, standard round actuator. This environment-proof, RoHS compliant switch offers a 7.5A current rating and a 250V DC maximum voltage rating, with AC voltage ratings of 115V and 230V. It operates within a temperature range of -65°C to 72°C and utilizes silver-cadmium contacts. The switch is designed for panel mounting with a threaded bushing and straight wire leads for termination.
Honeywell 104TL2-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.