Honeywell 104TL2-12F technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Manufacturer Series | 104TL2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 104TL2-12F to view detailed technical specifications.
No datasheet is available for this part.