Honeywell 104TL2-1L technical specifications.
| Actuator Length | 28.96mm |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 104TL2-1L to view detailed technical specifications.
No datasheet is available for this part.