
This 26.67mm locking lever toggle switch has a current rating of 7.5A and a maximum operating temperature of 71°C. It is designed for use in environments with a minimum operating temperature of -65°C and a maximum voltage rating of 250V DC. The switch features a silver and cadmium contact plating and a nickel plated actuator. It is available in a panel mount with threads configuration and is compliant with RoHS regulations.
Honeywell 104TL2-1N technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
