
4-pole, single-throw (4PST) toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 17.27mm actuator length. Rated for 7.5A at 230VAC and 250VDC, with additional AC voltage rating of 115V and DC rated voltage of 30V. This panel-mount switch with threaded bushing offers straight orientation and wire lead termination, suitable for operation between -65°C and 71°C. Environment-proof and RoHS compliant, it utilizes silver-cadmium contacts.
Honeywell 104TL2-61 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.