This standard round toggle switch features a nickel-plated actuator and a current rating of 7.5A. It is designed for operation in temperatures ranging from -65°C to 71°C and can withstand a maximum voltage rating of 250V AC or DC. The switch is panel mount with threads and is available in a bulk packaging configuration.
Honeywell 104TL2-72 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | Mom-On-Mom |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 102.06g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 104TL2-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.