
SPDT momentary toggle switch featuring a locking lever actuator with a nickel-plated finish and a 26.67mm actuator length. Rated for 7.5A at 30VDC and 115VAC, with a DC voltage rating of 250V. Contact material is silver-cadmium with silver-cadmium plating. This panel-mount switch offers screw terminals, a straight orientation, and operates within a temperature range of -65°C to 71°C. Environment-proof and RoHS compliant.
Honeywell 104TL2-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.