
Standard & Miniature Toggle Switch featuring a 4PDT (4 Pole, Double Throw) configuration with a locking lever actuator. This non-illuminated, environment-proof switch offers a 7.5A current rating at 115VAC and 250VDC, with a DC rated voltage of 30V. It is designed for panel mounting with threaded bushings and utilizes wire lead terminations. The switch operates within a temperature range of -65°C to 72°C.
Honeywell 104TL2-8F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TL2-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.