The 104TP82-3 is a 15A, 250V DC panel mount rocker switch with a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. It features a silver and cadmium contact material and a silver and cadmium contact plating. The switch has a maximum current rating of 20A and is RoHS compliant. It is available in a bulk packaging option and has a weight of 99.79g.
Honeywell 104TP82-3 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 54.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Wire |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 104TP82-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.