Honeywell 105MG5R2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 105MG5R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.