Honeywell 105ML1 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Chassis |
| Operating Position | 3.856inch |
| Overtravel | 0.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| RoHS Compliant | Yes |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 105ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.