Honeywell 107MG1 technical specifications.
| Finish | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Cylindrical |
| Size | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 107MG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
