Honeywell 10BS211 technical specifications.
| Max Current Rating | 20A |
| Mount | Chassis Mount |
| Operating Force | 567gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10BS211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.