This 20A SPDT on-mom switch is designed for chassis mount applications, with a maximum operating force of 907gf. It features a straight orientation and a screw termination. The switch is rated for 125V AC and 480V AC, with a maximum current rating of 20A. It is available in a bulk packaging configuration, with 5 units per package.
Honeywell 10BS212 technical specifications.
| Depth | 17.45mm |
| Length | 50.55mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 907gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10BS212 to view detailed technical specifications.
No datasheet is available for this part.