This SPDT switch features a gold contact material and a maximum current rating of 500mA. It has a maximum voltage rating of 28V DC and an operating force of 1.95N. The switch is packaged in bulk and has a termination type of screw. It measures 20.04mm in length and 6.35mm in depth.
Honeywell 10HM1-2 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10HM1-2 to view detailed technical specifications.
No datasheet is available for this part.
