Honeywell 10HM2 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10HM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.