This SPDT basic switch features a gold contact material and a maximum operating temperature of 125°C. It has a maximum current rating of 500mA and a maximum voltage rating of 28V DC. The switch is designed for screw mount applications and has an operating force of 1.95N. The switch is suitable for use in a temperature range of -65°C to 125°C.
Honeywell 10HM26-10 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10HM26-10 to view detailed technical specifications.
No datasheet is available for this part.
