Honeywell 10PA11 technical specifications.
| Color | Grey |
| Height | 0.375inch |
| Illumination Type | Non-Illuminated |
| Material | Silicone |
| Mount | Panel, Front |
| Package Quantity | 500 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10PA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.