Honeywell 10PA4 technical specifications.
| Color | Grey |
| Height | 0.375inch |
| Length | 11.2mm |
| Material | Silicone |
| Mount | Panel, Front |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 10PA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.