Honeywell 111-202CAD-B01 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| Series | 111 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111-202CAD-B01 to view detailed technical specifications.
No datasheet is available for this part.