
This general purpose operational amplifier is available in an axial package with through hole mount. It operates over a temperature range of -60°C to 300°C. The device has a resistance of 2kΩ with a tolerance of 25%. The response time is 0.5 seconds.
Honeywell 111-202CAK-H02 technical specifications.
| Package/Case | Axial |
| Diameter | 0.36mm |
| Height | 0.36mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Response Time | 0.5s |
| Series | 111 |
| Termination | Axial |
| Tolerance | 25% |
| Width | 0.36mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111-202CAK-H02 to view detailed technical specifications.
No datasheet is available for this part.
