
SPDT snap-action switch featuring a straight leaf lever actuator with a 483mm length. Rated for 5A at 250VAC and 30VDC, with silver and gold contact material. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -53°C to 121°C. Mounting options include chassis, screw, and solder, with quick connect terminations.
Honeywell 111SM1-H58 technical specifications.
| Actuator Length | 483mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 195N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 554mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM1-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
