Honeywell 111SM1053-H58 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Differential Travel | 0.05inch |
| Length | 27.89mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.67N |
| Operating Position | 0.35inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM1053-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.